
Y006210K0000T9L | |
|---|---|
DigiKey Part Number | Y0062-10KA-ND |
Manufacturer | |
Manufacturer Product Number | Y006210K0000T9L |
Description | RES 10K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y006210K0000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.48000 | kr.152.48 |
| 10 | kr.108.33800 | kr.1,083.38 |
| 25 | kr.96.40600 | kr.2,410.15 |
| 50 | kr.88.93880 | kr.4,446.94 |
| 100 | kr.82.59500 | kr.8,259.50 |
| 250 | kr.75.65244 | kr.18,913.11 |
| 500 | kr.71.31168 | kr.35,655.84 |
| Unit Price without VAT: | kr.152.48000 |
|---|---|
| Unit Price with VAT: | kr.190.60000 |

