Parametric Equivalent
Parametric Equivalent


Y005620K0000K0L | |
|---|---|
DigiKey Part Number | 804-1011-ND |
Manufacturer | |
Manufacturer Product Number | Y005620K0000K0L |
Description | TRIMMER 20KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 26.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | Y005620K0000K0L Models |
Category | Temperature Coefficient ±15ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 26.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.270" x 0.190" Face (6.86mm x 4.83mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y005620K0000J0L | VPG Foil Resistors | 0 | Y005620K0000J0L-ND | kr.244.30320 | Parametric Equivalent |
| Y005920K0000J0L | VPG Foil Resistors | 0 | Y005920K0000J0L-ND | kr.232.05160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.299.06000 | kr.299.06 |
| 10 | kr.248.05300 | kr.2,480.53 |
| 25 | kr.230.10920 | kr.5,752.73 |
| 50 | kr.217.36560 | kr.10,868.28 |
| 100 | kr.205.30310 | kr.20,530.31 |
| 250 | kr.190.35648 | kr.47,589.12 |
| Unit Price without VAT: | kr.299.06000 |
|---|---|
| Unit Price with VAT: | kr.373.82500 |



