
Y00531K00000J0L | |
|---|---|
DigiKey Part Number | Y0053-1.0KA-ND |
Manufacturer | |
Manufacturer Product Number | Y00531K00000J0L |
Description | TRIMMER 1K OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | Y00531K00000J0L Models |
Category | Temperature Coefficient ±10ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 21.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.175" Face (6.35mm x 4.45mm) |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.682.94000 | kr.682.94 |
| 10 | kr.509.94500 | kr.5,099.45 |
| 25 | kr.463.26880 | kr.11,581.72 |
| 50 | kr.434.07960 | kr.21,703.98 |
| 100 | kr.409.29330 | kr.40,929.33 |
| Unit Price without VAT: | kr.682.94000 |
|---|---|
| Unit Price with VAT: | kr.853.67500 |

