Parametric Equivalent
Parametric Equivalent

Y00241K00000T9L | |
|---|---|
DigiKey Part Number | Y00241K00000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00241K00000T9L |
Description | RES 1K OHM 0.3W 0.01% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00241K00000T0L | VPG Foil Resistors | 0 | Y00241K00000T0L-ND | kr.365.17640 | Parametric Equivalent |
| Y00241K00000V9L | VPG Foil Resistors | 0 | Y00241K00000V9L-ND | kr.441.55040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.365.17640 | kr.9,129.41 |
| Unit Price without VAT: | kr.365.17640 |
|---|---|
| Unit Price with VAT: | kr.456.47050 |

