Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y00071K00000V0L | |
|---|---|
DigiKey Part Number | 804-Y00071K00000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00071K00000V0L |
Description | RES 1K OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00071K00000V0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00771K00000V0L | VPG Foil Resistors | 0 | Y00771K00000V0L-ND | kr.349.92760 | Similar |
| Y00071K00000V9L | VPG Foil Resistors | 0 | Y00071K00000V9L-ND | kr.155.98680 | Parametric Equivalent |
| Y00621K00000V0L | VPG Foil Resistors | 0 | Y00621K00000V0L-ND | kr.177.90040 | Parametric Equivalent |
| Y00621K00000V9L | VPG Foil Resistors | 0 | Y00621K00000V9L-ND | kr.177.90040 | Parametric Equivalent |
| Y07861K00000V0L | VPG Foil Resistors | 0 | Y07861K00000V0L-ND | kr.177.90040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.15000 | kr.266.15 |
| 10 | kr.192.53300 | kr.1,925.33 |
| 25 | kr.172.65360 | kr.4,316.34 |
| 50 | kr.160.21820 | kr.8,010.91 |
| 100 | kr.149.65760 | kr.14,965.76 |
| 250 | kr.138.09940 | kr.34,524.85 |
| Unit Price without VAT: | kr.266.15000 |
|---|---|
| Unit Price with VAT: | kr.332.68750 |




