Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y000712K0000T0L | |
|---|---|
DigiKey Part Number | Y000712K0000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y000712K0000T0L |
Description | RES 12K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y000712K0000T0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y087512K0000T0L | VPG Foil Resistors | 0 | Y087512K0000T0L-ND | kr.94.61320 | Similar |
| Y000712K0000T9L | VPG Foil Resistors | 0 | Y000712K0000T9L-ND | kr.119.19960 | Parametric Equivalent |
| Y000712K0000V0L | VPG Foil Resistors | 0 | Y000712K0000V0L-ND | kr.155.98680 | Parametric Equivalent |
| Y000712K0000V9L | VPG Foil Resistors | 0 | Y000712K0000V9L-ND | kr.155.98680 | Parametric Equivalent |
| Y006212K0000T0L | VPG Foil Resistors | 0 | Y006212K0000T0L-ND | kr.138.31360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.119.19960 | kr.2,979.99 |
| Unit Price without VAT: | kr.119.19960 |
|---|---|
| Unit Price with VAT: | kr.148.99950 |



