
Y0007125K000A0L | |
|---|---|
DigiKey Part Number | Y0007125K000A0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0007125K000A0L |
Description | RES 125K OHM 0.4W 0.05% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 125 kOhms ±0.05% 0.4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0007125K000A0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.140.56920 | kr.7,028.46 |
| Unit Price without VAT: | kr.140.56920 |
|---|---|
| Unit Price with VAT: | kr.175.71150 |

