Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y000710R0000A16L | |
|---|---|
DigiKey Part Number | Y000710R0000A16L-ND |
Manufacturer | |
Manufacturer Product Number | Y000710R0000A16L |
Description | RES 10 OHM 0.6W 0.05% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.05% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y000710R0000A16L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y007710R0000A0L | VPG Foil Resistors | 0 | Y007710R0000A0L-ND | kr.393.76440 | Similar |
| Y077110R0000A0L | VPG Foil Resistors | 0 | Y077110R0000A0L-ND | kr.226.91480 | Similar |
| Y000710R0000A0L | VPG Foil Resistors | 0 | Y000710R0000A0L-ND | kr.166.82000 | Parametric Equivalent |
| Y000710R0000A139L | VPG Foil Resistors | 0 | Y000710R0000A139L-ND | kr.166.82000 | Parametric Equivalent |
| Y000710R0000A9L | VPG Foil Resistors | 0 | Y0007-10-ND | kr.182.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.113.05240 | kr.2,826.31 |
| Unit Price without VAT: | kr.113.05240 |
|---|---|
| Unit Price with VAT: | kr.141.31550 |




