Y0006V0002BQ0L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.218.65400
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.224.55520
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.232.33040
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.287.84000
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: kr.295.39840
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: kr.303.15840
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.232.33040
Datasheet
5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0006V0002BQ0L

DigiKey Part Number
Y0006V0002BQ0L-ND
Manufacturer
Manufacturer Product Number
Y0006V0002BQ0L
Description
RES NETWORK 2 RES 5K OHM RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
Y0006V0002BQ0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.5ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
100mW
Packaging
Bulk
Temperature Coefficient
±2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
5k
Mounting Type
Through Hole
Tolerance
±0.1%
Package / Case
Radial - 3 Leads
Number of Resistors
2
Size / Dimension
0.295" L x 0.100" W (7.49mm x 2.54mm)
Resistor Matching Ratio
±0.02%
Height - Seated (Max)
0.320" (8.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0006V0002AA0LVPG Foil Resistors0Y0006V0002AA0L-NDkr.218.65400Upgrade
Y0006V0002QQ0LVPG Foil Resistors0Y0006V0002QQ0L-NDkr.224.55520Upgrade
Y0006V0002QT0LVPG Foil Resistors0Y0006V0002QT0L-NDkr.232.33040Upgrade
Y0006V0002TT0LVPG Foil Resistors0804-Y0006V0002TT0L-NDkr.287.84000Upgrade
Y0076V0002BA0LVPG Foil Resistors0Y0076V0002BA0L-NDkr.295.39840Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.224.55520kr.5,613.88
Manufacturers Standard Package
Unit Price without VAT:kr.224.55520
Unit Price with VAT:kr.280.69400