3.25 kOhms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWB3K250QL

DigiKey Part Number
804-RWB3K250QLTR-ND - Tape & Reel (TR)
804-RWB3K250QLCT-ND - Cut Tape (CT)
804-RWB3K250QLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWB3K250QL
Description
RWB3K250QL REELED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.25 kOhms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.73.54000kr.73.54
10kr.60.08400kr.600.84
25kr.56.99160kr.1,424.79
50kr.55.19860kr.2,759.93
100kr.54.32110kr.5,432.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.52.32020kr.13,080.05
500kr.51.47802kr.25,739.01
750kr.51.06684kr.38,300.13
1.250kr.50.62125kr.63,276.56
Manufacturers Standard Package
Unit Price without VAT:kr.73.54000
Unit Price with VAT:kr.91.92500