
RWC150R0QL | |
|---|---|
DigiKey Part Number | 804-RWC150R0QLTR-ND - Tape & Reel (TR) 804-RWC150R0QLCT-ND - Cut Tape (CT) 804-RWC150R0QLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWC150R0QL |
Description | RWC150R0QL 2 PPM REELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.27000 | kr.65.27 |
| 10 | kr.52.96700 | kr.529.67 |
| 25 | kr.50.33080 | kr.1,258.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.45.88712 | kr.11,471.78 |
| 500 | kr.45.11942 | kr.22,559.71 |
| 750 | kr.44.74511 | kr.33,558.83 |
| 1.250 | kr.44.33854 | kr.55,423.18 |
| Unit Price without VAT: | kr.65.27000 |
|---|---|
| Unit Price with VAT: | kr.81.58750 |

