
RWC30R00BL | |
|---|---|
DigiKey Part Number | 804-RWC30R00BLTR-ND - Tape & Reel (TR) 804-RWC30R00BLCT-ND - Cut Tape (CT) 804-RWC30R00BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWC30R00BL |
Description | RWC30R00BL 5 PPM REELED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.83000 | kr.62.83 |
| 10 | kr.50.65700 | kr.506.57 |
| 25 | kr.47.86720 | kr.1,196.68 |
| 50 | kr.46.25160 | kr.2,312.58 |
| 100 | kr.45.00890 | kr.4,500.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.43.65444 | kr.10,913.61 |
| 500 | kr.42.89492 | kr.21,447.46 |
| 750 | kr.42.52457 | kr.31,893.43 |
| 1.250 | kr.42.12246 | kr.52,653.07 |
| Unit Price without VAT: | kr.62.83000 |
|---|---|
| Unit Price with VAT: | kr.78.53750 |

