
RWC120R0AL | |
|---|---|
DigiKey Part Number | 804-RWC120R0ALTR-ND - Tape & Reel (TR) 804-RWC120R0ALCT-ND - Cut Tape (CT) 804-RWC120R0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWC120R0AL |
Description | RWC120R0AL 2 PPM REELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.69000 | kr.62.69 |
| 10 | kr.50.70300 | kr.507.03 |
| 25 | kr.47.96240 | kr.1,199.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.43.80684 | kr.10,951.71 |
| 500 | kr.43.05916 | kr.21,529.58 |
| 750 | kr.42.69427 | kr.32,020.70 |
| 1.250 | kr.42.29869 | kr.52,873.36 |
| Unit Price without VAT: | kr.62.69000 |
|---|---|
| Unit Price with VAT: | kr.78.36250 |

