RWB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWB120R0AL

DigiKey Part Number
804-RWB120R0ALTR-ND - Tape & Reel (TR)
804-RWB120R0ALCT-ND - Cut Tape (CT)
804-RWB120R0ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWB120R0AL
Description
RWB120R0AL 2 PPM REELED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.05% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.63.86000kr.63.86
10kr.51.74200kr.517.42
25kr.49.04600kr.1,226.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.44.76092kr.11,190.23
500kr.44.00358kr.22,001.79
750kr.43.63433kr.32,725.75
1.250kr.43.23394kr.54,042.42
Manufacturers Standard Package
Unit Price without VAT:kr.63.86000
Unit Price with VAT:kr.79.82500