RWB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWB10R00DL

DigiKey Part Number
804-RWB10R00DLTR-ND - Tape & Reel (TR)
804-RWB10R00DLCT-ND - Cut Tape (CT)
804-RWB10R00DLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWB10R00DL
Description
RWB10R00DL 2 PPM REELED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.60.82000kr.60.82
10kr.49.09100kr.490.91
25kr.46.40120kr.1,160.03
50kr.46.28260kr.2,314.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.42.33188kr.10,582.97
500kr.41.59864kr.20,799.32
750kr.41.24113kr.30,930.85
1.250kr.40.85301kr.51,066.26
Manufacturers Standard Package
Unit Price without VAT:kr.60.82000
Unit Price with VAT:kr.76.02500