
RWB10R00D | |
|---|---|
DigiKey Part Number | RWB10R00D-ND |
Manufacturer | |
Manufacturer Product Number | RWB10R00D |
Description | RWB10R00D 10 PPM BULK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RWB10R00D Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.49.88440 | kr.4,988.44 |
| Unit Price without VAT: | kr.49.88440 |
|---|---|
| Unit Price with VAT: | kr.62.35550 |

