
RWA100R0BL | |
|---|---|
DigiKey Part Number | 804-RWA100R0BLTR-ND - Tape & Reel (TR) 804-RWA100R0BLCT-ND - Cut Tape (CT) 804-RWA100R0BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWA100R0BL |
Description | RWA100R0BL 5 PPM T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RWA100R0BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.75000 | kr.90.75 |
| 10 | kr.63.42900 | kr.634.29 |
| 25 | kr.56.04280 | kr.1,401.07 |
| 50 | kr.51.42060 | kr.2,571.03 |
| 100 | kr.47.49200 | kr.4,749.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.43.19100 | kr.10,797.75 |
| 500 | kr.40.50200 | kr.20,251.00 |
| 750 | kr.39.12105 | kr.29,340.79 |
| 1.250 | kr.37.55938 | kr.46,949.22 |
| Unit Price without VAT: | kr.90.75000 |
|---|---|
| Unit Price with VAT: | kr.113.43750 |

