
MP25K00 | |
|---|---|
DigiKey Part Number | 804-MP25K00-ND |
Manufacturer | |
Manufacturer Product Number | MP25K00 |
Description | MP25K00 0.05% BULK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MP25K00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case 1210 (3225 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.32000 | kr.66.32 |
| 10 | kr.45.88900 | kr.458.89 |
| 25 | kr.40.36800 | kr.1,009.20 |
| 50 | kr.36.91520 | kr.1,845.76 |
| 100 | kr.33.97920 | kr.3,397.92 |
| 300 | kr.30.20417 | kr.9,061.25 |
| 500 | kr.28.75532 | kr.14,377.66 |
| 1.000 | kr.27.04847 | kr.27,048.47 |
| Unit Price without VAT: | kr.66.32000 |
|---|---|
| Unit Price with VAT: | kr.82.90000 |

