
MP24K99L | |
|---|---|
DigiKey Part Number | 804-MP24K99LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP24K99L |
Description | MP24K99L 0.05% REELED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.99 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MP24K99L Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.57160 | kr.2,657.16 |
| Unit Price without VAT: | kr.26.57160 |
|---|---|
| Unit Price with VAT: | kr.33.21450 |

