100 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP100R0

DigiKey Part Number
804-MP100R0-ND
Manufacturer
Manufacturer Product Number
MP100R0
Description
MP100R0 0.05% BULK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
MP100R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
1210 (3225 Metric), J-Lead
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.58.96000kr.58.96
10kr.40.67100kr.406.71
25kr.35.72480kr.893.12
50kr.32.62700kr.1,631.35
100kr.29.99450kr.2,999.45
300kr.26.60940kr.7,982.82
500kr.25.31016kr.12,655.08
1.000kr.23.77937kr.23,779.37
Manufacturers Standard Package
Unit Price without VAT:kr.58.96000
Unit Price with VAT:kr.73.70000