
NEVO+600S-0012-DK000 | |
|---|---|
DigiKey Part Number | 2050-NEVO+600S-0012-DK000-ND |
Manufacturer | |
Manufacturer Product Number | NEVO+600S-0012-DK000 |
Description | AC/DC CONVERTER 5V 12V 275W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Enclosed | Features Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, CSA, IEC, UL |
Voltage - Output 2 12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 25 A | Minimum Load Required No |
Current - Output 2 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.2,371.87000 | kr.35,578.05 |
| Unit Price without VAT: | kr.2,371.87000 |
|---|---|
| Unit Price with VAT: | kr.2,964.83750 |

