



EIRE300-28 | |
|---|---|
DigiKey Part Number | 2050-EIRE300-28-ND |
Manufacturer | |
Manufacturer Product Number | EIRE300-28 |
Description | AC/DC CONVERTER 28V 300W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EIRE300-28 Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, UKCA, UL |
Voltage - Output 1 28V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 10.7 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.593.55000 | kr.593.55 |
| 5 | kr.565.32600 | kr.2,826.63 |
| 10 | kr.553.57100 | kr.5,535.71 |
| 40 | kr.530.81025 | kr.21,232.41 |
| 80 | kr.519.78013 | kr.41,582.41 |
| 120 | kr.513.43483 | kr.61,612.18 |
| Unit Price without VAT: | kr.593.55000 |
|---|---|
| Unit Price with VAT: | kr.741.93750 |

