
P122 | |
|---|---|
DigiKey Part Number | 2600-P122-ND |
Manufacturer | |
Manufacturer Product Number | P122 |
Description | 0.3W 6V SOLAR PANEL ETFE |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 330 mW 7.09 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Voltaic Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 330 mW | |
Current @ Pmpp | 60 mA | |
Voltage @ Pmpp | 6.07 V | |
Current - Short Circuit (Isc) | 60 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 7.09 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cells | |
Size / Dimension | 2.047" L x 2.047" W x 0.114" H (52.00mm x 52.00mm x 2.90mm) |


