
KTPS65-1250DT-3P-VI-C-P1 | |
|---|---|
DigiKey Part Number | 62-1221-ND |
Manufacturer | |
Manufacturer Product Number | KTPS65-1250DT-3P-VI-C-P1 |
Description | AC/DC DESKTOP ADAPTER 12V 65W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Volgen + Furuno | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency IEC |
Voltage - Output 12V | Standard Number 60950-1 |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 65 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.79000 | kr.187.79 |
| 5 | kr.172.68800 | kr.863.44 |
| 10 | kr.166.56400 | kr.1,665.64 |
| 40 | kr.154.95750 | kr.6,198.30 |
| 80 | kr.149.46150 | kr.11,956.92 |
| 120 | kr.146.33833 | kr.17,560.60 |
| 280 | kr.140.01846 | kr.39,205.17 |
| Unit Price without VAT: | kr.187.79000 |
|---|---|
| Unit Price with VAT: | kr.234.73750 |




