cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS24-12020MP-VI-P1-NA

DigiKey Part Number
KTPS24-12020MP-VI-P1-NA-ND
Manufacturer
Manufacturer Product Number
KTPS24-12020MP-VI-P1-NA
Description
AC/DC WALL MOUNT ADAPTER 12V 24W
Customer Reference
Detailed Description
12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
2A
Power (Watts)
24 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
39.4" (1.00m)
Input Connector
NEMA 1-15P
Size / Dimension
2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm)
Approval Agency
CB, CE, cUL, GS, PSE, RCM, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.100.67000kr.100.67
5kr.92.59600kr.462.98
10kr.89.31200kr.893.12
25kr.85.14560kr.2,128.64
50kr.82.12740kr.4,106.37
100kr.79.21340kr.7,921.34
Manufacturers Standard Package
Unit Price without VAT:kr.100.67000
Unit Price with VAT:kr.125.83750