Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KTPS200-19105-VI | |
|---|---|
DigiKey Part Number | KTPS200-19105-VI-ND |
Manufacturer | |
Manufacturer Product Number | KTPS200-19105-VI |
Description | AC/DC DESKTOP ADAPTER 19V 200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 200 W |
Manufacturer Volgen + Furuno | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.20" L x 3.19" W x 1.67" H (183.0mm x 81.0mm x 42.3mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, cUL, GS, PSE, UL |
Voltage - Output 19V | Weight 1.9 lbs (861.8 g) |
Current - Output (Max) 10.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R200D-190-C14 | Tri-Mag, LLC | 0 | L6R200D-190-C14-ND | kr.806.76625 | Parametric Equivalent |
| L6R200D-190-C6 | Tri-Mag, LLC | 0 | L6R200D-190-C6-ND | kr.806.76625 | Parametric Equivalent |
| L6R200DM-190-C14 | Tri-Mag, LLC | 14 | 364-1611-ND | kr.976.74000 | Parametric Equivalent |
| SDI200-19-U-P51 | Bel Power Solutions | 0 | SDI200-19-U-P51-ND | kr.731.87950 | Parametric Equivalent |
| SDI200G-19-U-P51 | Bel Power Solutions | 12 | 179-SDI200G-19-U-P51-ND | kr.1,337.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.573.02570 | kr.57,302.57 |
| Unit Price without VAT: | kr.573.02570 |
|---|---|
| Unit Price with VAT: | kr.716.28213 |
















