
GT-87 | |
|---|---|
DigiKey Part Number | 62-1309-2-ND - Tape & Reel (TR) 62-1309-1-ND - Cut Tape (CT) 62-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT-87 |
Description | RF RX GLONASS 1.575GHZ MODULE |
Customer Reference | |
Detailed Description | 87 RF Receiver GLONASS, GPS 1.575GHz -161dBm Castellation Module |
Category | Current - Receiving 72mA ~ 84mA |
Manufacturer Volgen + Furuno | Data Interface I2C, UART |
Series | Antenna Connector Castellation |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -161dBm | Package / Case 24-SMD Module |
Modulation or Protocol GLONASS, GPS | Supplier Device Package Module |
Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT-88 | Volgen + Furuno | 305 | 62-1384-1-ND | kr.613.08000 | MFR Recommended |


