


VTS-5-2Q3PPM-12SNN-0 | |
|---|---|
DigiKey Part Number | 28-VTS-5-2Q3PPM-12SNN-0-ND |
Manufacturer | |
Manufacturer Product Number | VTS-5-2Q3PPM-12SNN-0 |
Description | TOGGLE SWITCH 12.2MM MOUNT HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 65°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.92000 | kr.41.92 |
| 10 | kr.36.19200 | kr.361.92 |
| 25 | kr.34.12720 | kr.853.18 |
| 50 | kr.32.64380 | kr.1,632.19 |
| 100 | kr.31.22180 | kr.3,122.18 |
| 250 | kr.29.43360 | kr.7,358.40 |
| 500 | kr.28.14644 | kr.14,073.22 |
| 1.000 | kr.26.91334 | kr.26,913.34 |
| Unit Price without VAT: | kr.41.92000 |
|---|---|
| Unit Price with VAT: | kr.52.40000 |





