


VRS-1-Q2PSI-28KNN-0 | |
|---|---|
DigiKey Part Number | 28-VRS-1-Q2PSI-28KNN-0-ND |
Manufacturer | |
Manufacturer Product Number | VRS-1-Q2PSI-28KNN-0 |
Description | SWITCH ROCKER SPST 30A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 30A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bag | Actuator Marking No Marking |
Part Status Active | Illumination Voltage (Nominal) 100-125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Panel Cutout Dimensions Rectangular - 28.60mm x 13.90mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Approval Agency cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.13.27600 | kr.132.76 |
| 25 | kr.12.52040 | kr.313.01 |
| 50 | kr.11.97760 | kr.598.88 |
| 100 | kr.11.45830 | kr.1,145.83 |
| 300 | kr.10.67803 | kr.3,203.41 |
| 500 | kr.10.33306 | kr.5,166.53 |
| 1.000 | kr.9.88209 | kr.9,882.09 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |

