LED Lamp Replacement White Bayonet 24V AC/DC T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1860235W3

DigiKey Part Number
VC1860235W3-ND
Manufacturer
Manufacturer Product Number
VC1860235W3
Description
LED T3 1/4 BAY WHITE 24VAC/DC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Bayonet 24V AC/DC T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
24V AC/DC
Manufacturer
Visual Communications Company - VCC
Base Type
Bayonet
Series
Color
White
Packaging
Bulk
Millicandela Rating
7000mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Bayonet Base Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 3 1/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VC1860235W3DVisual Communications Company - VCC84VC1860235W3D-NDkr.66.25000Parametric Equivalent
In-Stock: 499
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.74.18000kr.74.18
10kr.57.00300kr.570.03
100kr.46.98950kr.4,698.95
500kr.42.63092kr.21,315.46
1.000kr.41.21678kr.41,216.78
Manufacturers Standard Package
Unit Price without VAT:kr.74.18000
Unit Price with VAT:kr.92.72500