LED Lamp Replacement Green Bayonet 12V AC/DC T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC18602251

DigiKey Part Number
VC18602251-ND
Manufacturer
Manufacturer Product Number
VC18602251
Description
LED T3 1/4 BAY GRN 12VAC/DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Green Bayonet 12V AC/DC T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Bayonet Base Lamps
Size / Dimension
T - 3 1/4
Wavelength
515nm
Voltage - Forward (Vf) (Typ)
12V AC/DC
Base Type
Bayonet
Color
Green
Millicandela Rating
10000mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.74.18000kr.74.18
10kr.57.00300kr.570.03
100kr.46.98950kr.4,698.95
500kr.42.63092kr.21,315.46
1.000kr.41.21678kr.41,216.78
Manufacturers Standard Package
Unit Price without VAT:kr.74.18000
Unit Price with VAT:kr.92.72500