
VC1512135UR3 | |
|---|---|
DigiKey Part Number | VC1512135UR3-ND |
Manufacturer | |
Manufacturer Product Number | VC1512135UR3 |
Description | LED T1 3/4 MGT 630NM RED 24VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Midget Groove 24V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer Visual Communications Company - VCC | Base Type Midget Groove |
Series | Color Red |
Packaging Bulk | Millicandela Rating 330mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Midget Groove Base Lamps | Applications Incandescent Replacements, Indicator Lights |
Size / Dimension T - 1 3/4 | Base Product Number |
Wavelength 630nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.23430 | kr.9,617.15 |
| Unit Price without VAT: | kr.19.23430 |
|---|---|
| Unit Price with VAT: | kr.24.04288 |

