
VBL3F0400C | |
|---|---|
DigiKey Part Number | 28-VBL3F0400C-ND |
Manufacturer | |
Manufacturer Product Number | VBL3F0400C |
Description | VBL SERIES,PCB MOUNT,3MM,.4"L,FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.64700 | kr.36.47 |
| 100 | kr.2.66980 | kr.266.98 |
| 500 | kr.2.23376 | kr.1,116.88 |
| 1.000 | kr.2.09069 | kr.2,090.69 |
| 2.000 | kr.1.96922 | kr.3,938.44 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

