
VAOM-C07573G9-BW/32 | |
|---|---|
DigiKey Part Number | VCCVAOM-C07573G9-BW/32-ND |
Manufacturer | |
Manufacturer Product Number | VAOM-C07573G9-BW/32 |
Description | DISPL 0.7" DOT-MATRIX YLW-GRN CC |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 2.1V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) |
Datasheet | Datasheet |
Category | Size / Dimension 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) |
Manufacturer Visual Communications Company - VCC | Color Green |
Packaging Tube | Configuration 5 x 7 |
Part Status Not For New Designs | Voltage - Forward (Vf) (Typ) 2.1V |
Millicandela Rating 9mcd | Base Product Number |
Internal Connection Common Anode Row, Common Cathode Column |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.73000 | kr.24.73 |
| 27 | kr.16.23519 | kr.438.35 |
| 108 | kr.14.18630 | kr.1,532.12 |
| 513 | kr.12.55838 | kr.6,442.45 |
| 1.026 | kr.12.00775 | kr.12,319.95 |
| 2.025 | kr.11.54998 | kr.23,388.71 |
| 5.022 | kr.11.04489 | kr.55,467.44 |
| Unit Price without VAT: | kr.24.73000 |
|---|---|
| Unit Price with VAT: | kr.30.91250 |

