Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-S19337R6GHBH

DigiKey Part Number
VAOL-S19337R6GHBHTR-ND - Tape & Reel (TR)
VAOL-S19337R6GHBHCT-ND - Cut Tape (CT)
VAOL-S19337R6GHBHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VAOL-S19337R6GHBH
Description
LED RGB CLEAR SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Lens Color
Colorless
Package / Case
6-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.45mm
Lens Size
1.00mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.59000kr.19.59
10kr.14.20200kr.142.02
100kr.10.99040kr.1,099.04
500kr.9.57924kr.4,789.62
1.000kr.9.11939kr.9,119.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.73009kr.17,460.18
4.000kr.8.40064kr.33,602.56
6.000kr.8.23205kr.49,392.30
Manufacturers Standard Package
Unit Price without VAT:kr.19.59000
Unit Price with VAT:kr.24.48750