
VAOL-S12WR4 | |
|---|---|
DigiKey Part Number | VAOL-S12WR4TR-ND - Tape & Reel (TR) VAOL-S12WR4CT-ND - Cut Tape (CT) VAOL-S12WR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S12WR4 |
Description | LED WHITE DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S12WR4 Models |
Category | Lens Size 2.00mm x 1.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.6.08600 | kr.60.86 |
| 100 | kr.4.53370 | kr.453.37 |
| 500 | kr.3.84344 | kr.1,921.72 |
| 1.000 | kr.3.61767 | kr.3,617.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.32791 | kr.9,983.73 |
| 6.000 | kr.3.18061 | kr.19,083.66 |
| 9.000 | kr.3.10519 | kr.27,946.71 |
| 15.000 | kr.3.02009 | kr.45,301.35 |
| 21.000 | kr.2.96952 | kr.62,359.92 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |



