
VAOL-S12GT4 | |
|---|---|
DigiKey Part Number | VAOL-S12GT4TR-ND - Tape & Reel (TR) VAOL-S12GT4CT-ND - Cut Tape (CT) VAOL-S12GT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S12GT4 |
Description | LED YLW-GRN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S12GT4 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.30mm |
Lens Size 2.00mm x 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.96100 | kr.29.61 |
| 100 | kr.2.14100 | kr.214.10 |
| 500 | kr.1.77178 | kr.885.89 |
| 1.000 | kr.1.65030 | kr.1,650.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.49413 | kr.4,482.39 |
| 6.000 | kr.1.41458 | kr.8,487.48 |
| 9.000 | kr.1.37379 | kr.12,364.11 |
| 15.000 | kr.1.32773 | kr.19,915.95 |
| 21.000 | kr.1.30034 | kr.27,307.14 |
| 30.000 | kr.1.27363 | kr.38,208.90 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

