
VAOL-5LSBY4 | |
|---|---|
DigiKey Part Number | VAOL-5LSBY4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-5LSBY4 |
Description | LED BLUE CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 7.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.11500 | kr.41.15 |
| 100 | kr.3.01090 | kr.301.09 |
| 500 | kr.2.51862 | kr.1,259.31 |
| 1.000 | kr.2.35734 | kr.2,357.34 |
| 2.000 | kr.2.22037 | kr.4,440.74 |
| 5.000 | kr.2.07072 | kr.10,353.60 |
| 10.000 | kr.1.97741 | kr.19,774.10 |
| 25.000 | kr.1.87572 | kr.46,893.00 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

