Similar

VAOL-3EUV8Y4 | |
|---|---|
DigiKey Part Number | VAOL-3EUV8Y4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3EUV8Y4 |
Description | EMITTER UV 385NM 30MA RADIAL |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3V 30mA 30° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Manufacturer Visual Communications Company - VCC | Viewing Angle 30° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C (TA) |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 30mA | Package / Case Radial |
Wavelength 385nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UV5TZ-390-30 | Bivar Inc. | 119 | 492-1511-ND | kr.18.20000 | Similar |


