SB1210WC01-RGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB1210WC01-RGB

DigiKey Part Number
28-SB1210WC01-RGBTR-ND - Tape & Reel (TR)
28-SB1210WC01-RGBCT-ND - Cut Tape (CT)
28-SB1210WC01-RGBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB1210WC01-RGB
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.80mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 3V Green, 3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.942
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.56000kr.18.56
10kr.13.47800kr.134.78
100kr.10.08700kr.1,008.70
500kr.8.75392kr.4,376.96
1.000kr.8.71162kr.8,711.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.15959kr.24,478.77
6.000kr.7.87956kr.47,277.36
Manufacturers Standard Package
Unit Price without VAT:kr.18.56000
Unit Price with VAT:kr.23.20000