
SB1204WC03-RG | |
|---|---|
DigiKey Part Number | 28-SB1204WC03-RGTR-ND - Tape & Reel (TR) 28-SB1204WC03-RGCT-ND - Cut Tape (CT) 28-SB1204WC03-RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1204WC03-RG |
Description | LED GREEN/RED CLEAR 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 640nm Red LED Indication - Discrete 2V Green, 2V Red 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.44500 | kr.24.45 |
| 100 | kr.1.70750 | kr.170.75 |
| 500 | kr.1.45548 | kr.727.74 |
| 1.000 | kr.1.33267 | kr.1,332.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.20122 | kr.3,603.66 |
| 6.000 | kr.1.09296 | kr.6,557.76 |
| 9.000 | kr.0.99605 | kr.8,964.45 |
| 15.000 | kr.0.98168 | kr.14,725.20 |
| 21.000 | kr.0.97901 | kr.20,559.21 |
| 30.000 | kr.0.96653 | kr.28,995.90 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

