
SB1204WC02-RGB | |
|---|---|
DigiKey Part Number | 28-SB1204WC02-RGBTR-ND - Tape & Reel (TR) 28-SB1204WC02-RGBCT-ND - Cut Tape (CT) 28-SB1204WC02-RGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1204WC02-RGB |
Description | LED RGB CLEAR 1204 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 1204 (3210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.79700 | kr.27.97 |
| 100 | kr.1.38240 | kr.138.24 |
| 500 | kr.1.34644 | kr.673.22 |
| 1.000 | kr.1.33267 | kr.1,332.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.31460 | kr.3,943.80 |
| 6.000 | kr.1.23562 | kr.7,413.72 |
| 9.000 | kr.1.16153 | kr.10,453.77 |
| 15.000 | kr.1.14658 | kr.17,198.70 |
| 21.000 | kr.1.14357 | kr.24,014.97 |
| 30.000 | kr.1.13075 | kr.33,922.50 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

