Green, Red 575nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB0603WC01-RG

DigiKey Part Number
28-SB0603WC01-RGTR-ND - Tape & Reel (TR)
28-SB0603WC01-RGCT-ND - Cut Tape (CT)
28-SB0603WC01-RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB0603WC01-RG
Description
LED GREEN/RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Green, Red 575nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Series
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.65mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.92700kr.19.27
100kr.1.36820kr.136.82
500kr.1.11622kr.558.11
1.000kr.1.03310kr.1,033.10
2.000kr.0.96232kr.1,924.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90218kr.3,608.72
8.000kr.0.85112kr.6,808.96
12.000kr.0.82493kr.9,899.16
20.000kr.0.79535kr.15,907.00
28.000kr.0.77775kr.21,777.00
40.000kr.0.76059kr.30,423.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750