
MI-SMT12-0524-SGT | |
|---|---|
DigiKey Part Number | 28-MI-SMT12-0524-SGTTR-ND - Tape & Reel (TR) 28-MI-SMT12-0524-SGTCT-ND - Cut Tape (CT) 28-MI-SMT12-0524-SGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI-SMT12-0524-SGT |
Description | MAGNETIC INDICATOR SMT 12.6MM 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.4kHz 90dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.496" L x 0.496" W (12.60mm x 12.60mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.27000 | kr.16.27 |
| 10 | kr.12.75700 | kr.127.57 |
| 25 | kr.11.61520 | kr.290.38 |
| 50 | kr.10.82940 | kr.541.47 |
| 100 | kr.10.10410 | kr.1,010.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.96160 | kr.2,490.40 |
| 500 | kr.9.26498 | kr.4,632.49 |
| 750 | kr.8.88549 | kr.6,664.12 |
| 1.250 | kr.8.43457 | kr.10,543.21 |
| 1.750 | kr.8.15306 | kr.14,267.85 |
| 2.500 | kr.7.87675 | kr.19,691.88 |
| Unit Price without VAT: | kr.16.27000 |
|---|---|
| Unit Price with VAT: | kr.20.33750 |

