
PML50SWFVW | |
|---|---|
DigiKey Part Number | PML50SWFVW-ND |
Manufacturer | |
Manufacturer Product Number | PML50SWFVW |
Description | LED PNL IND WHT CLR 17.80MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 5V ~ 28V 20mA Wire Leads - 5.5" (139.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | PML50SWFVW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 5V ~ 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 17.80mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2980mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.5" (139.70mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.05000 | kr.118.05 |
| 10 | kr.93.08100 | kr.930.81 |
| 100 | kr.78.59200 | kr.7,859.20 |
| 500 | kr.72.30676 | kr.36,153.38 |
| Unit Price without VAT: | kr.118.05000 |
|---|---|
| Unit Price with VAT: | kr.147.56250 |

