
MT-SMT04-0340-SK | |
|---|---|
DigiKey Part Number | 28-MT-SMT04-0340-SKTR-ND - Tape & Reel (TR) 28-MT-SMT04-0340-SKCT-ND - Cut Tape (CT) 28-MT-SMT04-0340-SKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT-SMT04-0340-SK |
Description | MAGNETIC TRANSDUCER SMT 4MM 3V 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 70dB @ 3V, 10cm |
Series | Current - Supply 110mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 4V | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.079" (2.00mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 10 | kr.14.74100 | kr.147.41 |
| 25 | kr.13.42560 | kr.335.64 |
| 50 | kr.12.51900 | kr.625.95 |
| 100 | kr.11.68340 | kr.1,168.34 |
| 250 | kr.11.34912 | kr.2,837.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.27225 | kr.27,816.75 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |


