
MS200-NFW2 | |
|---|---|
DigiKey Part Number | MS200-NFW2-ND |
Manufacturer | |
Manufacturer Product Number | MS200-NFW2 |
Description | LED LAMP T-1 3/4 SCREW 2V SUB CW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Miniature Screw (E5) 2V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Screw Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Base Type | Miniature Screw (E5) | |
Color | White | |
Millicandela Rating | 280mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.86000 | kr.64.86 |
| 10 | kr.49.55300 | kr.495.53 |
| 100 | kr.40.60140 | kr.4,060.14 |
| 500 | kr.36.70138 | kr.18,350.69 |
| 1.000 | kr.35.43565 | kr.35,435.65 |
| Unit Price without VAT: | kr.64.86000 |
|---|---|
| Unit Price with VAT: | kr.81.07500 |

