
MF200-BCG12H | |
|---|---|
DigiKey Part Number | MF200-BCG12H-ND |
Manufacturer | |
Manufacturer Product Number | MF200-BCG12H |
Description | LED LAMP T-1 3/4 FLANGE 12H SUB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Midget Flange 12V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 12V |
Manufacturer Visual Communications Company - VCC | Base Type Midget Flange |
Series | Color Green |
Packaging Bulk | Millicandela Rating 80mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Midget Flange Base Lamps | Applications General Purpose Lighting |
Size / Dimension T - 1 3/4 | Base Product Number |
Wavelength 565nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.26000 | kr.53.26 |
| 10 | kr.40.32900 | kr.403.29 |
| 100 | kr.32.74290 | kr.3,274.29 |
| 500 | kr.29.43472 | kr.14,717.36 |
| 1.000 | kr.28.36034 | kr.28,360.34 |
| 2.000 | kr.27.45220 | kr.54,904.40 |
| Unit Price without VAT: | kr.53.26000 |
|---|---|
| Unit Price with VAT: | kr.66.57500 |


