


LPCR075CTP | |
|---|---|
DigiKey Part Number | LPCR075CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPCR075CTP |
Description | LTP RIGID RND .171"D .750"L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | LPCR075CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.66000 | kr.46.60 |
| 100 | kr.3.42990 | kr.342.99 |
| 500 | kr.2.88178 | kr.1,440.89 |
| 1.000 | kr.2.70211 | kr.2,702.11 |
| 2.000 | kr.2.54960 | kr.5,099.20 |
| 5.000 | kr.2.38302 | kr.11,915.10 |
| 10.000 | kr.2.27921 | kr.22,792.10 |
| 25.000 | kr.2.16607 | kr.54,151.75 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |


