Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
New Product Introduction - Low Profile Light Pipe from VCC Reduces Glaring and Shadowing

LPCR037CTP

DigiKey Part Number
LPCR037CTP-ND
Manufacturer
Manufacturer Product Number
LPCR037CTP
Description
LTP RIGID RND .171"D 375"L
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
EDA/CAD Models
LPCR037CTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Rear
Lens Style
Round with Flat Top
Lens Size
4.83mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.270
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.66000kr.46.60
100kr.3.42990kr.342.99
500kr.2.88178kr.1,440.89
1.000kr.2.70211kr.2,702.11
2.000kr.2.54960kr.5,099.20
5.000kr.2.38302kr.11,915.10
10.000kr.2.27921kr.22,792.10
25.000kr.2.16607kr.54,151.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500